
AT25SF641B-SHB-T | |
|---|---|
DigiKey Part Number | 1265-AT25SF641B-SHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF641B-SHB-TCT-ND - Cut Tape (CT) 1265-AT25SF641B-SHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF641B-SHB-T |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF641B-SHB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,13000 € | 28,25 € |
| 50 | 1,10560 € | 55,28 € |
| 100 | 1,08070 € | 108,07 € |
| 250 | 1,04768 € | 261,92 € |
| 500 | 1,02274 € | 511,37 € |
| 1.000 | 0,99793 € | 997,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97334 € | 1.946,68 € |
| 4.000 | 0,94901 € | 3.796,04 € |
| 6.000 | 0,93495 € | 5.609,70 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,53760 € |








