16 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC1610S105HN/C1:5

DigiKey Part Number
568-6613-ND
Manufacturer
Manufacturer Product Number
ADC1610S105HN/C1:5
Description
IC ADC 16BIT PIPELINED 40HVQFN
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-HVQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Number of Bits
16
Sampling Rate (Per Second)
105M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.85V ~ 3.4V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
49021,04286 €10.311,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,04286 €
Unit Price with VAT:26,09315 €