Audio, HD Interface 24 b 40-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92HD73E2X5NDGXC1X

DigiKey Part Number
92HD73E2X5NDGXC1X-ND
Manufacturer
Manufacturer Product Number
92HD73E2X5NDGXC1X
Description
IC AUDIO CODEC HD 10CH 40-QFPN
Customer Reference
Detailed Description
Audio, HD Interface 24 b 40-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Audio, HD
Data Interface
-
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 5
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
90 / 97
Dynamic Range, ADCs / DACs (db) Typ
90 / 94
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types