9214DGLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 6.220
Unit Price: 4,40655 €
Datasheet

Similar


Texas Instruments
In Stock: 38.000
Unit Price: 3,66929 €
Datasheet
9DB403DGILF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9214DGLF

DigiKey Part Number
9214DGLF-ND
Manufacturer
Manufacturer Product Number
9214DGLF
Description
IC CLOCK GEN RAMBUS XDR 28-TSSOP
Customer Reference
Detailed Description
Memory, RDRAM; Extreme Data Rate (XDR™) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 500MHz 1 Output 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, RDRAM; Extreme Data Rate (XDR™)
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
500MHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types