
8V41N010NLGI | |
|---|---|
DigiKey Part Number | 800-4202-ND |
Manufacturer | |
Manufacturer Product Number | 8V41N010NLGI |
Description | IC CLOCK GENERATOR 72VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator IC 156.25MHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, Crystal | |
Output | HCSL, LVCMOS, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:9 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 156.25MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,71000 € | 18,71 € |
| 10 | 14,97000 € | 149,70 € |
| 25 | 14,03600 € | 350,90 € |
| Unit Price without VAT: | 18,71000 € |
|---|---|
| Unit Price with VAT: | 23,20040 € |

