Parametric Equivalent

8T79S308NLGI8 | |
|---|---|
DigiKey Part Number | 800-8T79S308NLGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8T79S308NLGI8 |
Description | IC CLK BUFFER 1:8 3GHZ 40VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 3 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL | |
Output | LVDS, LVPECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 7,72496 € | 38.624,80 € |
| Unit Price without VAT: | 7,72496 € |
|---|---|
| Unit Price with VAT: | 9,57895 € |


