MFR Recommended

| 8T49N222B-129NLGI8 | |
|---|---|
| DigiKey Part Number | 800-8T49N222B-129NLGI8TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 8T49N222B-129NLGI8 | 
| Description | IC FREQ TRANS 48VFQFPN | 
| Customer Reference | |
| Detailed Description | Frequency Translator IC 1.2GHz 1 48-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | Frequency Translator | |
| PLL | Yes with Bypass | |
| Input | HCSL, LVDS, LVHSTL, LVPECL, Crystal | |
| Output | LVDS, LVPECL | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 3:2 | |
| Differential - Input:Output | Yes/Yes | |
| Frequency - Max | 1.2GHz | |
| Divider/Multiplier | Yes/No | |
| Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-VFQFN Exposed Pad | |
| Supplier Device Package | 48-VFQFPN (7x7) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece