
8P34S1208NBGI8 | |
|---|---|
DigiKey Part Number | 800-8P34S1208NBGI8TR-ND - Tape & Reel (TR) 800-8P34S1208NBGI8CT-ND - Cut Tape (CT) 800-8P34S1208NBGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8P34S1208NBGI8 |
Description | IC CLK BUF 2:8 1.2GHZ 28VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 1.2 GHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS | |
Output | LVDS | |
Frequency - Max | 1.2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 € | 10,92 € |
| 10 | 8,32500 € | 83,25 € |
| 25 | 7,69880 € | 192,47 € |
| 100 | 7,01920 € | 701,92 € |
| 250 | 6,69876 € | 1.674,69 € |
| 500 | 6,62310 € | 3.311,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,18346 € | 15.458,65 € |
| Unit Price without VAT: | 10,92000 € |
|---|---|
| Unit Price with VAT: | 13,54080 € |


