
82V3255TFG | |
|---|---|
DigiKey Part Number | 82V3255TFG-ND |
Manufacturer | |
Manufacturer Product Number | 82V3255TFG |
Description | IC CLK/FREQ GEN ETHERNET 64-LQFP |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum Clock/Frequency Generator, Multiplexer IC 622.08MHz 1 Output 64-TQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | CMOS, LVDS, PECL | |
Output | CMOS, LVDS, PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 622.08MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |

