
82V2058DAG | |
|---|---|
DigiKey Part Number | 800-3635-ND |
Manufacturer | |
Manufacturer Product Number | 82V2058DAG |
Description | IC TELECOM INTERFACE 144TQFP |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 144-TQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | - | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |

