
82P33714ANLG | |
|---|---|
DigiKey Part Number | 800-4095-ND |
Manufacturer | |
Manufacturer Product Number | 82P33714ANLG |
Description | IC ETHERNET 72-VFQFN |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum IC 650MHz 1 Output 72-VFQFPN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | CMOS, LVDS, PECL | |
Output | CMOS, LVDS, PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 6:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 650MHz | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,17000 € | 28,17 € |
| 10 | 22,82800 € | 228,28 € |
| Unit Price without VAT: | 28,17000 € |
|---|---|
| Unit Price with VAT: | 34,93080 € |

