Similar

74FCT807BTPYG8 | |
|---|---|
DigiKey Part Number | 74FCT807BTPYG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT807BTPYG8 |
Description | IC CLK BUFFER 1:10 100MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | TTL | |
Output | TTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |


