74FCT3245PGG8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.271
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.500
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.309
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 102.398
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.500
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.697
Unit Price: 0,56583 €
Datasheet

Similar


Texas Instruments
In Stock: 75.994
Unit Price: 0,75000 €
Datasheet
20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3245PGG8

DigiKey Part Number
74FCT3245PGG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT3245PGG8
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types