Similar
Similar

| 74FCT162374ETPVG8 | |
|---|---|
| DigiKey Part Number | 74FCT162374ETPVG8-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 74FCT162374ETPVG8 | 
| Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP | 
| Customer Reference | |
| Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Function | Standard | |
| Type | D-Type | |
| Output Type | Tri-State, Non-Inverted | |
| Number of Elements | 2 | |
| Number of Bits per Element | 8 | |
| Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
| Trigger Type | Positive Edge | |
| Current - Output High, Low | 24mA, 24mA | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Current - Quiescent (Iq) | 500 µA | |
| Input Capacitance | 3.5 pF | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 48-SSOP | |
| Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece