
| 7024L12PFI8 | |
|---|---|
| DigiKey Part Number | 800-7024L12PFI8TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 7024L12PFI8 | 
| Description | IC SRAM 64KBIT PARALLEL 100TQFP | 
| Customer Reference | |
| Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 12 ns 100-TQFP (14x14) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SRAM - Dual Port, Asynchronous | |
| Memory Size | ||
| Memory Organization | 4K x 16 | |
| Memory Interface | Parallel | |
| Write Cycle Time - Word, Page | 12ns | |
| Access Time | 12 ns | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 100-TQFP (14x14) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece