MFR Recommended

670MI-02LFT | |
|---|---|
DigiKey Part Number | 670MI-02LFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 670MI-02LFT |
Description | IC CLOCK SYNCHRONIZER 16SOIC |
Customer Reference | |
Detailed Description | Clock Synchronizer, Zero Delay Buffer IC 160MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer, Zero Delay Buffer | |
PLL | Yes | |
Input | Clock | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 160MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


