
5V49EE902-EVB | |
|---|---|
DigiKey Part Number | 800-3216-ND |
Manufacturer | |
Manufacturer Product Number | 5V49EE902-EVB |
Description | EVAL BOARD FOR IDT5V49EE902 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IDT5V49EE902 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | IDT5V49EE902 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,53200 € | 272,66 € |
| Unit Price without VAT: | 54,53200 € |
|---|---|
| Unit Price with VAT: | 67,61968 € |

