Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5PB1106PGGI8/N | |
|---|---|
DigiKey Part Number | 800-5PB1106PGGI8/NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5PB1106PGGI8/N |
Description | 5PB1106 MIXED SIGNAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,40455 € | 3.511,38 € |
| 5.000 | 1,37708 € | 6.885,40 € |
| Unit Price without VAT: | 1,40455 € |
|---|---|
| Unit Price with VAT: | 1,74164 € |


