
| 5P50913DVGI | |
|---|---|
| DigiKey Part Number | 5P50913DVGI-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5P50913DVGI | 
| Description | IC CLK GEN SPREAD SPECTRUM 8MSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | IC 60MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| PLL | Yes | |
| Input | Crystal | |
| Output | Clock | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 1:1 | |
| Differential - Input:Output | No/No | |
| Frequency - Max | 60MHz | |
| Divider/Multiplier | No/No | |
| Voltage - Supply | 1.7V ~ 3.63V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-MSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 576 | 1,07967 € | 621,89 € | 
| Unit Price without VAT: | 1,07967 € | 
|---|---|
| Unit Price with VAT: | 1,33879 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece