
5L2503-000NVGI8 | |
|---|---|
DigiKey Part Number | 800-3809-2-ND - Tape & Reel (TR) 800-3809-1-ND - Cut Tape (CT) 800-3809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5L2503-000NVGI8 |
Description | IC CLOCK GENERATOR 12DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 32.768kHz 3 12-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | LVCMOS | |
Number of Circuits | 3 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 32.768kHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN | |
Supplier Device Package | 12-DFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,43694 € | 5.747,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 1,92960 € | 48,24 € |
| 100 | 1,71770 € | 171,77 € |
| 250 | 1,61812 € | 404,53 € |
| 500 | 1,55852 € | 779,26 € |
| 1.000 | 1,51423 € | 1.514,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,92000 € | 19,20 € |
| 25 | 1,75800 € | 43,95 € |
| 100 | 1,58060 € | 158,06 € |
| 250 | 1,49584 € | 373,96 € |
| 500 | 1,44478 € | 722,39 € |
| 1.000 | 1,40274 € | 1.402,74 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,17440 € |

