cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-9223802MRA

DigiKey Part Number
800-5962-9223802MRA-ND
Manufacturer
Manufacturer Product Number
5962-9223802MRA
Description
IC D-TYPE TRANSP 8:8 20-CDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
2ns
Current - Output High, Low
48mA, 15mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.