
552G-02ILNT | |
|---|---|
DigiKey Part Number | 800-2271-2-ND - Tape & Reel (TR) 800-2271-1-ND - Cut Tape (CT) 800-2271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 552G-02ILNT |
Description | IC CLK BUFFER 2:8 200MHZ 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 200 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 4,52500 € | 45,25 € |
| 25 | 4,15120 € | 103,78 € |
| 100 | 3,74640 € | 374,64 € |
| 250 | 3,55592 € | 888,98 € |
| 500 | 3,44178 € | 1.720,89 € |
| 1.000 | 3,43663 € | 3.436,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,24991 € | 8.124,77 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,53920 € |

