
1893CFLFT | |
|---|---|
DigiKey Part Number | 800-1022-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1893CFLFT |
Description | IC CONTROLLER ETHERNET 48SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Parallel Interface 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Physical Layer Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.14V ~ 3.47V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,93533 € | 2.935,33 € |
| 2.000 | 2,86875 € | 5.737,50 € |
| 3.000 | 2,83546 € | 8.506,38 € |
| Unit Price without VAT: | 2,93533 € |
|---|---|
| Unit Price with VAT: | 3,63981 € |

