
10009230-PTXWLCEK1 | |
|---|---|
DigiKey Part Number | 800-10009230-PTXWLCEK1-ND |
Manufacturer | |
Manufacturer Product Number | 10009230-PTXWLCEK1 |
Description | BUNDLE 130WEB, 30WEB AND 30WMCU |
Customer Reference | |
Detailed Description | PTX30W, PTX130W - Near Field Communication (NFC) Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Near Field Communication (NFC) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PTX30W, PTX130W | |
Note | - | |
RF Type | Near Field Communication (NFC) | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |

