
RPGFC004 | |
|---|---|
DigiKey Part Number | RLC613-ND |
Manufacturer | |
Manufacturer Product Number | RPGFC004 |
Description | 0.375" - 0.500" FLEXIBLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flexible Coupling For ZCG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Flexible Coupling | |
For Use With/Related Products | ZCG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,02000 € | 84,02 € |
| Unit Price without VAT: | 84,02000 € |
|---|---|
| Unit Price with VAT: | 104,18480 € |

