Image for NTSFP-LX-40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTSFP-LX-40

DigiKey Part Number
NTSFP-LX-40-ND
Manufacturer
Manufacturer Product Number
NTSFP-LX-40
Description
1000BASELX SM SFP 40KM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module 1310nm GBIC Pluggable, SFP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
-
Wavelength
1310nm
Applications
-
Voltage - Supply
-
Connector Type
GBIC
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.693,69000 €1.693,69 €
Manufacturers Standard Package
Unit Price without VAT:1.693,69000 €
Unit Price with VAT:2.100,17560 €