
NTSFP-FXE-80 | |
|---|---|
DigiKey Part Number | NTSFP-FXE-80-ND |
Manufacturer | |
Manufacturer Product Number | NTSFP-FXE-80 |
Description | 100BASEFX SINGLEMODE FIBER SFP P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 1550nm GBIC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 1550nm | |
Applications | - | |
Voltage - Supply | - | |
Connector Type | GBIC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.104,34000 € | 1.104,34 € |
| Unit Price without VAT: | 1.104,34000 € |
|---|---|
| Unit Price with VAT: | 1.369,38160 € |

