
NTSFP-FXE-40 | |
|---|---|
DigiKey Part Number | NTSFP-FXE-40-ND |
Manufacturer | |
Manufacturer Product Number | NTSFP-FXE-40 |
Description | 100BASEFX SINGLEMODE FIBER SFP P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 1310nm GBIC Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 1310nm | |
Applications | - | |
Voltage - Supply | - | |
Connector Type | GBIC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,18000 € | 424,18 € |
| 10 | 380,67400 € | 3.806,74 € |
| Unit Price without VAT: | 424,18000 € |
|---|---|
| Unit Price with VAT: | 525,98320 € |

