
| IMD13163 | |
|---|---|
| DigiKey Part Number | IMD13163-ND | 
| Manufacturer | |
| Manufacturer Product Number | IMD13163 | 
| Description | VOLTMETER 300VDC LED PANEL MOUNT | 
| Customer Reference | |
| Detailed Description | Voltmeter LED - Red Characters Display Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Red Lion Controls | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Voltmeter | |
| Measuring Type | Voltage | |
| Measuring Range | ±300VDC | |
| Display Type | LED - Red Characters | |
| Number of Characters Per Row | 6 | |
| Display Characters - Height | 0.560" (14.20mm) | |
| Output Type | Analog | |
| Voltage - Supply | 115VAC, 230VAC | |
| Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw Terminal | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Features | Excitation Supply | |
| Operating Temperature | 0°C ~ 50°C | |
| Weight | 1.2 lbs (544.3 g) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece