
IFMR0066 | |
|---|---|
DigiKey Part Number | RLC463-ND |
Manufacturer | |
Manufacturer Product Number | IFMR0066 |
Description | SPEED SWITCH AC POWERED |
Customer Reference | |
Detailed Description | Frequency Sensing 85 ~ 250VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Frequency Sensing | |
Trip Status | Energized High/Low | |
Trip Range | 0 ~ 25kHz | |
Delay Time | 0.05 Sec ~ 10 Sec | |
Voltage - Supply | 85 ~ 250VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 240VAC/28VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 50°C |

