IAMS0010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 0
Unit Price: 364,75000 €
Datasheet
IAMS0010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAMS0010

DigiKey Part Number
RLC229-ND
Manufacturer
Manufacturer Product Number
IAMS0010
Description
IAMS WITH SETPOINT
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage, Resistance, Temperature DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Obsolete
Type
Signal Conditioner
Input Type
Current, Voltage, Resistance, Temperature
Input Range (Current, Voltage)
0 ~ 20mA, 0 ~ 10V (Configurable)
Input Range (Additional)
0.01 ~ 100kOhm, -200°C ~ 2300°C
Output Type
Current, Voltage
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Isolation
2300V
Features
Alarm Relay (2)
Voltage - Supply
21.6 ~ 253VAC, 19.2 ~ 300VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes