FCOPPER-SFP-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCOPPER-SFP-100

DigiKey Part Number
RLC555-ND
Manufacturer
Manufacturer Product Number
FCOPPER-SFP-100
Description
NETWORK SFP TRANSCEIVER 1 PORT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Network SFP Transceiver 1 Ports
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Bulk
Part Status
Active
Type
SFP Transceiver
Configuration
Fixed + SFP
Number of Ports
1
Copper Ports
1
Copper Type
10/100
Fiber Ports
-
Fiber Type
SFP
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SFP
Voltage - Input
-
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1218,62000 €218,62 €
10182,24500 €1.822,45 €
25170,90480 €4.272,62 €
50163,46360 €8.173,18 €
Manufacturers Standard Package
Unit Price without VAT:218,62000 €
Unit Price with VAT:271,08880 €