
EB-PD-UPS-1 | |
|---|---|
DigiKey Part Number | EB-PD-UPS-1-ND |
Manufacturer | |
Manufacturer Product Number | EB-PD-UPS-1 |
Description | EBUS1P POESPLT,48V-14V13W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14V Power Over Ethernet (POE) 2 Port Splitter Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Splitter | |
Number of Ports | 2 | |
Voltage - Output | 14V | |
Power (Watts) - Per Port | 13W | |
Compliance | IEEE802.3af | |
Data Rate | - | |
Features | - | |
Efficiency | - | |
Mounting Type | DIN Rail | |
Input Connector | RJ45 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,85000 € | 331,85 € |
| 10 | 294,70700 € | 2.947,07 € |
| 25 | 281,88680 € | 7.047,17 € |
| Unit Price without VAT: | 331,85000 € |
|---|---|
| Unit Price with VAT: | 411,49400 € |

