
EB-5ES-PSE-3SCL | |
|---|---|
DigiKey Part Number | EB-5ES-PSE-3SCL-ND |
Manufacturer | |
Manufacturer Product Number | EB-5ES-PSE-3SCL |
Description | EBUS 5P POE 1SM SCF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 4 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 4 | |
Connector Type | RJ45, SC | |
Voltage - Input | 10 ~ 30VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,47000 € | 868,47 € |
| 10 | 783,57700 € | 7.835,77 € |
| Unit Price without VAT: | 868,47000 € |
|---|---|
| Unit Price with VAT: | 1.076,90280 € |

