
DT800020 | |
|---|---|
DigiKey Part Number | RLC314-ND |
Manufacturer | |
Manufacturer Product Number | DT800020 |
Description | TACHOMETER LCD 5 CHAR 3.6V PNL |
Customer Reference | |
Detailed Description | Tachometer Battery, 3.6VDC, 6 ~ 28VDC (Backlight) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Tachometer | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 5 | |
Display Type | LCD - Red Characters, Backlight | |
Display Characters - Height | 0.600" (15.20mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | Battery, 3.6VDC, 6 ~ 28VDC (Backlight) | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 68.00mm x 33.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 60°C | |
Weight | - |






