
DA70A1FNNNNNN030 | |
|---|---|
DigiKey Part Number  | 68-DA70A1FNNNNNN030-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DA70A1FNNNNNN030  | 
Description  | PRODUCTVITY STATION  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Gateway Ethernet, RS-232, RS-485, USB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Red Lion Controls  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Function  | Gateway  | |
Modulation or Protocol  | -  | |
Frequency  | -  | |
Applications  | General Purpose  | |
Interface  | Ethernet, RS-232, RS-485, USB  | |
Sensitivity  | -  | |
Power - Output  | -  | |
Data Rate (Max)  | -  | |
Features  | IP30  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2.693,90000 € | 2.693,90 € | 
| Unit Price without VAT: | 2.693,90000 € | 
|---|---|
| Unit Price with VAT: | 3.340,43600 € | 

