
CTSS0000 | |
|---|---|
DigiKey Part Number | CTSS0000-ND |
Manufacturer | |
Manufacturer Product Number | CTSS0000 |
Description | CURRENT SENSOR SWITCH 150A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Current Switch Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | SSR | |
Sensitivity | - | |
Frequency | 6Hz ~ 100Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | Self Powered | |
Response Time | 120ms | |
Current - Supply (Max) | 150mA | |
Operating Temperature | -50°C ~ 65°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,99000 € | 253,99 € |
| Unit Price without VAT: | 253,99000 € |
|---|---|
| Unit Price with VAT: | 314,94760 € |


