C48TD005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 0
Unit Price: 468,56000 €
Datasheet
C48C-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C48TD005

DigiKey Part Number
C48TD005-ND
Manufacturer
Manufacturer Product Number
C48TD005
Description
RELAY TIME DELAY 999.9HR PNL MT
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay 0.001 Sec ~ 999.9 Hrs Delay Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Panel Mount
Relay Type
Solid State Relay
Function
Programmable (Multi-Function)
Circuit
-
Delay Time
0.001 Sec ~ 999.9 Hrs
Contact Rating @ Voltage
-
Voltage - Supply
85 ~ 250VAC, 11 ~ 14VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes