
C48TD002 | |
|---|---|
DigiKey Part Number | RLC563-ND |
Manufacturer | |
Manufacturer Product Number | C48TD002 |
Description | RELAY TIME DELAY 999.9HR 5A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.001 Sec ~ 999.9 Hrs Delay 5A @ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.001 Sec ~ 999.9 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 85 ~ 250VAC, 11 ~ 14VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |


