New at DigiKey
Q 32,0-JXS10P4-8-10/100-T3-FU-AEC-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 48,0-JXS10P4-8-10/100-T3-FU-AEC-LF

DigiKey Part Number
1908-Q48,0-JXS10P4-8-10/100-T3-FU-AEC-LFTR-ND - Tape & Reel (TR)
1908-Q48,0-JXS10P4-8-10/100-T3-FU-AEC-LFCT-ND - Cut Tape (CT)
1908-Q48,0-JXS10P4-8-10/100-T3-FU-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 48,0-JXS10P4-8-10/100-T3-FU-AEC-LF
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.012" (0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,30400 €13,04 €
251,23320 €30,83 €
501,18220 €59,11 €
1001,13340 €113,34 €
2501,07176 €267,94 €
5001,02746 €513,73 €
1.0000,98501 €985,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,92136 €2.764,08 €
6.0000,88338 €5.300,28 €
9.0000,86191 €7.757,19 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,86000 €