New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWB2031-B

DigiKey Part Number
68-AWB2031-B-ND
Manufacturer
Manufacturer Product Number
AWB2031-B
Description
ANYBUS WIRELESS BOLT WITH RJ45 A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Wireless Bolt 802.11 n/r, Bluetooth RJ-45
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Function
Wireless Bolt
Modulation or Protocol
802.11 n/r, Bluetooth
Frequency
-
Applications
Wireless
Interface
RJ-45
Sensitivity
-
Power - Output
18dBm
Data Rate (Max)
-
Features
IP66, IP67
Voltage - Supply
19V ~ 36V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1628,01000 €628,01 €
Manufacturers Standard Package
Unit Price without VAT:628,01000 €
Unit Price with VAT:778,73240 €