
ANT-DB1-RAF-RPSMA | |
|---|---|
DigiKey Part Number | ANT-DB1-RAF-RPSMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-RAF-RPSMA |
Description | RF ANT 2.4GHZ/5.8GHZ WHIP STR |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 2dBi, 4dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.130" (104.90mm) | |
Applications | Wi-Fi, WLAN |

