Image for 100-POE-SPL-48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100-POE-SPL-48

DigiKey Part Number
100-POE-SPL-48-ND
Manufacturer
Manufacturer Product Number
100-POE-SPL-48
Description
POE SPLITTER, 48 VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Splitter Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Splitter
Voltage - Input
46 ~ 54V
Number of Ports
1
Voltage - Output
48V
Current - Output
320 mA
Power (Watts) - Per Port
15.4W
Compliance
IEEE802.3af
Data Rate
-
Features
-
Efficiency
-
Mounting Type
Desktop
Size / Dimension
3.61" L x 1.00" W x 4.00" H (91.7mm x 0.4mm x 101.6mm)
Approval Agency
CE, cUL, UL
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data), Terminal Block (Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1282,97000 €282,97 €
10251,02000 €2.510,20 €
25239,98960 €5.999,74 €
Manufacturers Standard Package
Unit Price without VAT:282,97000 €
Unit Price with VAT:350,88280 €