Isolated Module DC DC Converter 2 Output 3.3V -3.3V 250mA, 250mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2-053.3D/H3/SMD

DigiKey Part Number
RW2-053.3D/H3/SMD-ND
Manufacturer
Manufacturer Product Number
RW2-053.3D/H3/SMD
Description
DC DC CONVERTER +/-3.3V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 3.3V -3.3V 250mA, 250mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
RW2-053.3D/H3/SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-3.3V
Voltage - Output 3
-
Current - Output (Max)
250mA, 250mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2021,36550 €427,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,36550 €
Unit Price with VAT:26,49322 €