

RP-1224S/P/X2 | |
---|---|
DigiKey Part Number | 945-2368-5-ND |
Manufacturer | |
Manufacturer Product Number | RP-1224S/P/X2 |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-1224S/P/X2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,20000 € | 14,20 € |
5 | 13,67400 € | 68,37 € |
10 | 13,45100 € | 134,51 € |
25 | 13,16360 € | 329,09 € |
50 | 12,94960 € | 647,48 € |
100 | 12,73910 € | 1.273,91 € |
250 | 12,46544 € | 3.116,36 € |
500 | 12,26206 € | 6.131,03 € |
Unit Price without VAT: | 14,20000 € |
---|---|
Unit Price with VAT: | 17,60800 € |