
| REM2-3.312S | |
|---|---|
| DigiKey Part Number | REM2-3.312S-ND | 
| Manufacturer | |
| Manufacturer Product Number | REM2-3.312S | 
| Description | DC DC CONVERTER 12V 2W | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 2.97V - 3.63V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | REM2-3.312S Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.97V | |
| Voltage - Input (Max) | 3.63V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 167mA | |
| Power (Watts) | 2 W | |
| Voltage - Isolation | 5.2 kV | |
| Applications | ITE (Commercial), Medical | |
| Features | OCP | |
| Operating Temperature | -40°C ~ 95°C (With Derating) | |
| Efficiency | 82% | |
| Mounting Type | Through Hole | |
| Package / Case | 8-SIP Module, 4 Leads | |
| Size / Dimension | 0.91" L x 0.31" W x 0.48" H (23.0mm x 8.0mm x 12.2mm) | |
| Supplier Device Package | - | |
| Approval Agency | CB, cURus | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 17,51400 € | 350,28 € | 
| Unit Price without VAT: | 17,51400 € | 
|---|---|
| Unit Price with VAT: | 21,71736 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece