


REC7.5-1212SRW/H1/A/M/CTRL | |
|---|---|
DigiKey Part Number | REC7.5-1212SRW/H1/A/M/CTRL-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-1212SRW/H1/A/M/CTRL |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 625mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-1212SRW/H1/A/M/CTRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 23,84867 € | 357,73 € |
| Unit Price without VAT: | 23,84867 € |
|---|---|
| Unit Price with VAT: | 29,57235 € |

