


| REC5-123.3SRW/H4/C/SMD-R | |
|---|---|
| DigiKey Part Number | 945-REC5-123.3SRW/H4/C/SMD-RTR-ND - Tape & Reel (TR) 945-REC5-123.3SRW/H4/C/SMD-RCT-ND - Cut Tape (CT) 945-REC5-123.3SRW/H4/C/SMD-RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | REC5-123.3SRW/H4/C/SMD-R | 
| Description | DC DC CONVERTER 3.3V 5W | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1A 9V - 18V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | REC5-123.3SRW/H4/C/SMD-R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 9V | |
| Voltage - Input (Max) | 18V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 1A | |
| Power (Watts) | 5 W | |
| Voltage - Isolation | 4 kV | |
| Applications | ITE (Commercial), Medical | |
| Features | SCP | |
| Operating Temperature | -40°C ~ 75°C | |
| Efficiency | 77% | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-SMD Module, 18 Leads | |
| Size / Dimension | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 24,55000 € | 24,55 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 22,93290 € | 2.293,29 € | 
| Unit Price without VAT: | 24,55000 € | 
|---|---|
| Unit Price with VAT: | 30,44200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece