



| REC3.5-0509DRW/R10/A/X1 | |
|---|---|
| DigiKey Part Number | REC3.5-0509DRW/R10/A/X1-ND | 
| Manufacturer | |
| Manufacturer Product Number | REC3.5-0509DRW/R10/A/X1 | 
| Description | DC DC CONVERTER +/-9V 3.5W | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 194mA, 194mA 4.5V - 9V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | REC3.5-0509DRW/R10/A/X1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 4.5V | |
| Voltage - Input (Max) | 9V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -9V | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 194mA, 194mA | |
| Power (Watts) | 3.5 W | |
| Voltage - Isolation | 10 kV | |
| Applications | ITE (Commercial), Medical | |
| Features | SCP, UVLO | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 80% | |
| Mounting Type | Through Hole | |
| Package / Case | 24-DIP Module, 6 Leads | |
| Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 | 49,86600 € | 747,99 € | 
| Unit Price without VAT: | 49,86600 € | 
|---|---|
| Unit Price with VAT: | 61,83384 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece