Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 36V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily
Medical-grade DC/DC & AC/DC Converters

REC3-2412SRW/H4/A

DigiKey Part Number
945-1841-5-ND
Manufacturer
Manufacturer Product Number
REC3-2412SRW/H4/A
Description
DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-2412SRW/H4/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,07000 €20,07 €
519,32200 €96,61 €
1019,00900 €190,09 €
2518,60240 €465,06 €
5018,30000 €915,00 €
10018,00200 €1.800,20 €
25017,61512 €4.403,78 €
50015,58556 €7.792,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,07000 €
Unit Price with VAT:24,88680 €